• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1431-12BK3 Casing top 168 x 76 x 1 Steel Black 1 pc(s)

Product type
Casing top
Material
Steel
Width
76 mm
Height
1 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steel casing series 1431

Our service for you

Technical specifications

Product type

Casing top

Material

Steel

Factory colour

Black

Length

168 mm

Width

76 mm

Height

1 mm

Content

1 pc(s)

Dim

(L x W x H) 168 x 76 x 1 mm

RoHS-compliant

Yes

Type

1431-12BK3

Documents & Downloads

Datasheet

Datasheet 452822 Hammond Electronics 1431-12BK3 Casing top 168 x 76 x 1 Steel Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 452822 Hammond Electronics 1431-12BK3 Casing top 168 x 76 x 1 Steel Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)