• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1441-22 Universal enclosure 305 x 203 x 51 Steel Grey 1 pc(s)

Product type
Universal enclosure
Material
Steel
Width
203 mm
Height
51 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steel housing series 1441

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Steel

Factory colour

Grey

Length

305 mm

Width

203 mm

Height

51 mm

Content

1 pc(s)

Dim

(L x W x H) 305 x 203 x 51 mm

RoHS-compliant

Yes

Type

1441-22

Documents & Downloads

Datasheet

Datasheet 453268 Hammond Electronics 1441-22 Universal enclosure 305 x 203 x 51 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 453268 Hammond Electronics 1441-22 Universal enclosure 305 x 203 x 51 Steel Grey 1 pc(s)

Description

Scope of delivery

  • Supplied without lid.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)