
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Housing chassis 1444
Our service for you
Technical specifications
- Product type
Chassis
- Height
76 mm
- Length
356 mm
- Width
254 mm
- Dim
(L x W x H) 356 x 254 x 76 mm
- Material
Aluminium
- Factory colour
Ecru
- Content
1 pc(s)
- Type
1444-14103
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1546335 Hammond Electronics 1444-14103 1444-14103 Chassis (L x W x H) 356 x 254 x 76 mm Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1546335 Hammond Electronics 1444-14103 1444-14103 Chassis (L x W x H) 356 x 254 x 76 mm Aluminium Ecru 1 pc(s)































