
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Housing chassis 1444
Our service for you
Technical specifications
- Product type
Chassis
- Height
102 mm
- Length
432 mm
- Width
381 mm
- Dim
(L x W x H) 432 x 381 x 102 mm
- Material
Aluminium
- Factory colour
Ecru
- Content
1 pc(s)
- Type
1444-17154
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1546337 Hammond Electronics 1444-17154 1444-17154 Chassis (L x W x H) 432 x 381 x 102 mm Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1546337 Hammond Electronics 1444-17154 1444-17154 Chassis (L x W x H) 432 x 381 x 102 mm Aluminium Ecru 1 pc(s)































