
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Housing chassis 1444
Our service for you
Technical specifications
- Product type
Chassis
- Height
102 mm
- Length
432 mm
- Width
432 mm
- Dim
(L x W x H) 432 x 432 x 102 mm
- Material
Aluminium
- Factory colour
Ecru
- Content
1 pc(s)
- Type
1444-17174
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1546264 Hammond Electronics 1444-17174 1444-17174 Chassis (L x W x H) 432 x 432 x 102 mm Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1546264 Hammond Electronics 1444-17174 1444-17174 Chassis (L x W x H) 432 x 432 x 102 mm Aluminium Ecru 1 pc(s)































