• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1451-29BK3 Casing cover 254 x 305 x 132 Steel Black 1 pc(s)

Product type
Casing cover
Material
Steel
Width
305 mm
Height
132 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Steel housing hood punched Series 1451

Our service for you

Technical specifications

Product type

Casing cover

Features

perforated

Material

Steel

Factory colour

Black

Length

254 mm

Width

305 mm

Height

132 mm

Content

1 pc(s)

Dim

(L x W x H) 254 x 305 x 132 mm

RoHS-compliant

Yes

Type

1451-29BK3

Documents & Downloads

Datasheet

Datasheet 458328 Hammond Electronics 1451-29BK3 Casing cover 254 x 305 x 132 Steel Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 458328 Hammond Electronics 1451-29BK3 Casing cover 254 x 305 x 132 Steel Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.48*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)