
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Aluminium slide-in case
- (L x W x H) 100 x 70 x 12 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Aluminium
- Length
100 mm
- Width
70 mm
- Height
12 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 70 x 12 mm
- RoHS-compliant
Yes
- Type
1455A1002
- Material (details)
Diecast aluminium (1.5 mm thick)
- Type
1455A1002
Documents & Downloads
Datasheet
Datasheet 520712 Hammond Electronics 1455A1002 Treaded casing 100 x 70 x 12 Aluminium Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520712 Hammond Electronics 1455A1002 Treaded casing 100 x 70 x 12 Aluminium Aluminium 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.


























