
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Extruded Housing
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Blue
- Length
80 mm
- Width
70 mm
- Height
12 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 70 x 12 mm
- RoHS-compliant
Yes
- Type
1455A802BU
Documents & Downloads
Datasheet
Datasheet 1010200 Hammond Electronics 1455A802BU Universal enclosure 80 x 70 x 12 Aluminium Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1010200 Hammond Electronics 1455A802BU Universal enclosure 80 x 70 x 12 Aluminium Blue 1 pc(s)






























