
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Aluminium slide-in case
- (L x W x H) 80 x 71.7 x 19 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Red
- Length
80 mm
- Width
71.7 mm
- Height
19 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 71.7 x 19 mm
- RoHS-compliant
Yes
- Type
1455B802RD
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 1306975 Hammond Electronics 1455B802RD Treaded casing 80 x 71.7 x 19 Aluminium Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1306975 Hammond Electronics 1455B802RD Treaded casing 80 x 71.7 x 19 Aluminium Red 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.



























