• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455K1601RD Treaded casing 160 x 78 x 43 Aluminium Red 1 pc(s)

Image similar
Product type
Treaded casing
Material
Aluminium
Width
78 mm
Height
43 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 41.99
-7 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum casing 1455

  • Aluminium enclosure
  • Plastic frame
  • Red colour
  • 160 x 78 x 43 mm external dimensions

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Red

Length

160 mm

Width

78 mm

Height

43 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 78 x 43 mm

RoHS-compliant

Yes

Type

1455K1601RD

Documents & Downloads

Datasheet

Datasheet 1306945 Hammond Electronics 1455K1601RD Treaded casing 160 x 78 x 43 Aluminium Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1306945 Hammond Electronics 1455K1601RD Treaded casing 160 x 78 x 43 Aluminium Red 1 pc(s)

Description

For universal use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98€ 57.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)