
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminium slide-in case
- (L x W x H) 162 x 78 x 43 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
162 mm
- Width
78 mm
- Height
43 mm
- Content
1 pc(s)
- Dim
(L x W x H) 162 x 78 x 43 mm
- RoHS-compliant
Yes
- Type
1455K1602BK
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 443080 Hammond Electronics 1455K1602BK Treaded casing 162 x 78 x 43 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443080 Hammond Electronics 1455K1602BK Treaded casing 162 x 78 x 43 Aluminium Black 1 pc(s)
Description
Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.
Scope of delivery
- Housing profile, 2 caps, mounting screws.


























