• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455NC1602 Universal enclosure 160 x 103 x 53 Aluminium Ecru 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
Width
103 mm
Height
53 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum casing series 1455 NC

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Ecru

Type

Rail mounting

Length

160 mm

Width

103 mm

Height

53 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 103 x 53 mm

RoHS-compliant

Yes

Type

1455NC1602

Documents & Downloads

Datasheet

Datasheet 461234 Hammond Electronics 1455NC1602 Universal enclosure 160 x 103 x 53 Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 461234 Hammond Electronics 1455NC1602 Universal enclosure 160 x 103 x 53 Aluminium Ecru 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)