• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455NS1202 Universal enclosure 120 x 103 x 103 Aluminium extruded Clear 1 pc(s)

1/2
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
103 mm
Height
103 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extruded housing, 103 X 103 X 120, CLEARLY ANODIZED

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Clear

Length

120 mm

Width

103 mm

Height

103 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 103 x 103 mm

RoHS-compliant

Yes

Material properties

extruded

Type

1455NS1202

Documents & Downloads

Datasheet

Datasheet 3133410 Hammond Electronics 1455NS1202 Universal enclosure 120 x 103 x 103 Aluminium extruded Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3133410 Hammond Electronics 1455NS1202 Universal enclosure 120 x 103 x 103 Aluminium extruded Clear 1 pc(s)

Description

Designed to accommodate PC boards or device interface. PC boards are mounted horizontally by sliding them into internal slots that are extruded in the body of the housing. Robust casing made of extruded aluminum with a minimum thickness of 0.06" (1.5 mm).

This text is machine translated.

What kind of Universal Enclosures are you looking for?