
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Console casing series 1456
Our service for you
Technical specifications
- Product type
Desk casing
- Material
Aluminium
- Factory colour
Blue
Black
- Length
217 mm
- Width
165 mm
- Height
56 mm
- Content
1 pc(s)
- Dim
(L x W x H) 217 x 165 x 56 mm
- RoHS-compliant
Yes
- Type
1456FH3BKBU
Documents & Downloads
Datasheet
Datasheet 458770 Hammond Electronics 1456FH3BKBU Desk casing (L x W x H) 217 x 165 x 56 mm Aluminium Blue, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 458770 Hammond Electronics 1456FH3BKBU Desk casing (L x W x H) 217 x 165 x 56 mm Aluminium Blue, Black 1 pc(s)





















