
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Highlights & Details
Console casing series 1456
Our service for you
Technical specifications
- Product type
Desk casing
- Material
Aluminium
- Factory colour
Blue
Black
- Length
293 mm
- Width
254 mm
- Height
81 mm
- Content
1 pc(s)
- Dim
(L x W x H) 293 x 254 x 81 mm
- RoHS-compliant
Yes
- Type
1456KL3BKBU
Documents & Downloads
Datasheet
Datasheet 458854 Hammond Electronics 1456KL3BKBU Desk casing (L x W x H) 293 x 254 x 81 mm Aluminium Blue, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 458854 Hammond Electronics 1456KL3BKBU Desk casing (L x W x H) 293 x 254 x 81 mm Aluminium Blue, Black 1 pc(s)





















