
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Highlights & Details
Console casing series 1456
Our service for you
Technical specifications
- Product type
Desk casing
- Material
Aluminium
- Factory colour
Blue
Beige
- Length
189 mm
- Width
356 mm
- Height
107 mm
- Content
1 pc(s)
- Dim
(L x W x H) 189 x 356 x 107 mm
- RoHS-compliant
Yes
- Type
1456PG4WHBU
Documents & Downloads
Datasheet
Datasheet 458885 Hammond Electronics 1456PG4WHBU Desk casing (L x W x H) 189 x 356 x 107 mm Aluminium Blue, Beige 1 pc(s)
User & Safety Instructions
User & Safety Instructions 458885 Hammond Electronics 1456PG4WHBU Desk casing (L x W x H) 189 x 356 x 107 mm Aluminium Blue, Beige 1 pc(s)





















