
Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
14-day return policy included
Highlights & Details
Console casing series 1456
Our service for you
Technical specifications
- Product type
Desk casing
- Material
Aluminium
- Factory colour
Blue
Beige
- Length
293 mm
- Width
508 mm
- Height
94 mm
- Content
1 pc(s)
- Dim
(L x W x H) 293 x 508 x 94 mm
- RoHS-compliant
Yes
- Type
1456WL1WHBU
Documents & Downloads
Datasheet
Datasheet 459022 Hammond Electronics 1456WL1WHBU Desk casing (L x W x H) 293 x 508 x 94 mm Aluminium Blue, Beige 1 pc(s)
User & Safety Instructions
User & Safety Instructions 459022 Hammond Electronics 1456WL1WHBU Desk casing (L x W x H) 293 x 508 x 94 mm Aluminium Blue, Beige 1 pc(s)





















