• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1550DBK Universal enclosure 115 x 65 x 54.9 Aluminium Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
65 mm
Height
54.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium casing series 1550

  • Aluminium enclosure
  • IP54 protection
  • Black finish
  • 115 x 65 x 54.9 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Black

Length

115 mm

Width

65 mm

Height

54.9 mm

Content

1 pc(s)

Dim

(L x W x H) 115 x 65 x 54.9 mm

RoHS-compliant

Yes

Type

1550DBK

Wireless charging

Yes

Material (details)

Aluminium

Documents & Downloads

Datasheet

Datasheet 534477 Hammond Electronics 1550DBK Universal enclosure 115 x 65 x 54.9 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534477 Hammond Electronics 1550DBK Universal enclosure 115 x 65 x 54.9 Aluminium Black 1 pc(s)

Description

Very robust, light die cast aluminium casing

Scope of delivery

  • Housing
  • Cover
  • Cover screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)