• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1550GBK Universal enclosure 222 x 146 x 55 Aluminium Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
146 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium casing series 1550

  • Aluminium enclosure
  • IP54 protection
  • Black finish
  • 222 x 146 x 55 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Black

Length

222 mm

Width

146 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 222 x 146 x 55 mm

RoHS-compliant

Yes

Type

1550GBK

Material (details)

Aluminium

Documents & Downloads

Datasheet

Datasheet 534481 Hammond Electronics 1550GBK Universal enclosure 222 x 146 x 55 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534481 Hammond Electronics 1550GBK Universal enclosure 222 x 146 x 55 Aluminium Black 1 pc(s)

Description

Very robust, light die cast aluminium casing

Scope of delivery

  • Housing
  • Cover
  • Cover screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)