• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1550WFBK Universal enclosure 172 x 121 x 106 Aluminium Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
Width
121 mm
Height
106 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 40.99
-32 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum casing IP66 series 1550

  • Aluminium enclosure
  • IP66 protection
  • Black colour
  • 172 x 121 x 106 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP66

Factory colour

Black

Length

172 mm

Width

121 mm

Height

106 mm

Content

1 pc(s)

Dim

(L x W x H) 172 x 121 x 106 mm

RoHS-compliant

Yes

Type

1550WFBK

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 534537 Hammond Electronics 1550WFBK Universal enclosure 172 x 121 x 106 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534537 Hammond Electronics 1550WFBK Universal enclosure 172 x 121 x 106 Aluminium Black 1 pc(s)

Description

Very robust, light die cast aluminium casing

This text is machine translated.

Scope of delivery

  • Housings
  • Lid
  • Seal
  • Cover screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.78€ 31.78*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)