• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1550Z120BK Universal enclosure 171 x 121 x 55 Aluminium Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
Width
121 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1550Z120BK Universal enclosure 171 x 121 x 55 Aluminium Black 1 pc(s)

  • Aluminium enclosure
  • IP66 protection
  • Black finish
  • 171 x 121 x 55 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP66

Factory colour

Black

Length

171 mm

Width

121 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 171 x 121 x 55 mm

RoHS-compliant

Yes

Type

1550Z120BK

Documents & Downloads

Datasheet

Datasheet 533891 Hammond Electronics 1550Z120BK Universal enclosure 171 x 121 x 55 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533891 Hammond Electronics 1550Z120BK Universal enclosure 171 x 121 x 55 Aluminium Black 1 pc(s)

Description

Scope of delivery

  • Housings · Lid · Cover screws.
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)