
Number
Total (€ 27.99 / piece)
€ 30.99
-10 %
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
Hammond Electronics 1550Z107BK Universal enclosure 125 x 80 x 40 Aluminium Black 1 pc(s)
- Aluminium enclosure
- IP66 protection
- Black finish
- 125 x 80 x 40 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Black
- Length
125 mm
- Width
80 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 80 x 40 mm
- RoHS-compliant
Yes
- Type
1550Z107BK
Documents & Downloads
Datasheet
Datasheet 533512 Hammond Electronics 1550Z107BK Universal enclosure 125 x 80 x 40 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533512 Hammond Electronics 1550Z107BK Universal enclosure 125 x 80 x 40 Aluminium Black 1 pc(s)
Description
Scope of delivery
- Housings · Lid · Cover screws.
- This text is machine translated.






















