
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Hammond Electronics 1551JFLBK EU casing 60 x 35 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
60 mm
- Width
35 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 60 x 35 x 15 mm
- RoHS-compliant
Yes
- Type
1551JFLBK
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 530763 Hammond Electronics 1551JFLBK EU casing 60 x 35 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530763 Hammond Electronics 1551JFLBK EU casing 60 x 35 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
High-quality miniature plastic case. Ideally suited for sealing circuits till the protection class 54 (protection against harmful dust deposits and protection against splash water).






















