
Number
Total (€ 4.49 / piece)
€ 5.99
-25 %
€ 4.49
incl. VAT
14-day return policy included
Highlights & Details
Miniature housing with flange
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with flange
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey
- Length
60 mm
- Width
60 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 60 x 60 x 20 mm
- RoHS-compliant
Yes
- Type
1551TFLGY
Documents & Downloads
Datasheet
Datasheet 2345519 Hammond Electronics 1551TFLGY Universal enclosure 60 x 60 x 20 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2345519 Hammond Electronics 1551TFLGY Universal enclosure 60 x 60 x 20 Acrylonitrile butadiene styrene Grey 1 pc(s)






















