• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554EE2GYCL Universal enclosure 90 x 90 x 90 Polycarbonate (PC) Grey, Clear 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66
Width
90 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 25.99
-12 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Polycarbonate housing 1554

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Cover (clear)

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Clear

Length

90 mm

Width

90 mm

Height

90 mm

Content

1 pc(s)

Dim

(L x W x H) 90 x 90 x 90 mm

RoHS-compliant

Yes

Type

1554EE2GYCL

Documents & Downloads

Datasheet

Datasheet 1539857 Hammond Electronics 1554EE2GYCL Universal enclosure 90 x 90 x 90 Polycarbonate (PC) Grey, Clear 1 pc(s)

Datasheet 1539857 Hammond Electronics 1554EE2GYCL Universal enclosure 90 x 90 x 90 Polycarbonate (PC) Grey, Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539857 Hammond Electronics 1554EE2GYCL Universal enclosure 90 x 90 x 90 Polycarbonate (PC) Grey, Clear 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)