• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554FT-XY Feet Polycarbonate (PC) Grey (L x W x H) 53 x 38 x 14 mm 1 Set

Product type
Feet
Material
Polycarbonate (PC)
Factory colour
Grey
Length
53 mm
Width
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting foot set for the series 1554/1555

Our service for you

Technical specifications

Product type

Feet

Factory colour

Grey

Length

53 mm

Width

38 mm

Height

14 mm

Dim

(L x W x H) 53 x 38 x 14 mm

Material

Polycarbonate (PC)

Content

1 Set

Type

1554FT-XY

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2303653 Hammond Electronics 1554FT-XY Feet Polycarbonate (PC) Grey (L x W x H) 53 x 38 x 14 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2303653 Hammond Electronics 1554FT-XY Feet Polycarbonate (PC) Grey (L x W x H) 53 x 38 x 14 mm 1 Set

What kind of Case Accessories (Misc.) are you looking for?