• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554HLGY Universal enclosure 180 x 120 x 45 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
120 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 28.99
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof ABS housing

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Grey

Length

180 mm

Width

120 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 180 x 120 x 45 mm

RoHS-compliant

Yes

Type

1554HLGY

Documents & Downloads

Datasheet

Datasheet 2303607 Hammond Electronics 1554HLGY Universal enclosure 180 x 120 x 45 Acrylonitrile butadiene styrene Grey 1 pc(s)

Datasheet 2303607 Hammond Electronics 1554HLGY Universal enclosure 180 x 120 x 45 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2303607 Hammond Electronics 1554HLGY Universal enclosure 180 x 120 x 45 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)