
Number
Total (€ 22.99 / piece)
€ 29.99
-23 %
€ 22.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Plastic housing IP66
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
90 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 90 x 60 mm
- RoHS-compliant
Yes
- Type
1554J2GYCL
Documents & Downloads
Datasheet
Datasheet 536274 Hammond Electronics 1554J2GYCL Universal enclosure 160 x 90 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Datasheet 536274 Hammond Electronics 1554J2GYCL Universal enclosure 160 x 90 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 536274 Hammond Electronics 1554J2GYCL Universal enclosure 160 x 90 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Description
Plastic housing in IP66.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.28€ 27.28*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























