• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554NPL Mounting plate (L x W x H) 108 x 107 x 1 mm Steel plate Ecru 1 pc(s)

Product type
Mounting plate
Length
108 mm
Width
107 mm
Material
Steel plate
Dim
(L x W x H) 108 x 107 x 1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate series 1554

Our service for you

Technical specifications

Product type

Mounting plate

Length

108 mm

Width

107 mm

Dim

(L x W x H) 108 x 107 x 1 mm

Material

Steel plate

Factory colour

Ecru

Compatible with (details)

Series 1554

Content

1 pc(s)

Type

1554NPL

RoHS-compliant

Yes

Height

1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 459498 Hammond Electronics 1554NPL Mounting plate (L x W x H) 108 x 107 x 1 mm Steel plate Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 459498 Hammond Electronics 1554NPL Mounting plate (L x W x H) 108 x 107 x 1 mm Steel plate Ecru 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)