• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554S2GYSL Universal enclosure 160 x 160 x 90 Polycarbonate (PC) Grey 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
Width
160 mm
Height
90 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Cover (clear)

Material

Polycarbonate (PC)

Factory colour

Grey

Length

160 mm

Width

160 mm

Height

90 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 160 x 90 mm

RoHS-compliant

Yes

Type

1554S2GYSL

Documents & Downloads

Datasheet

Datasheet 469980 Hammond Electronics 1554S2GYSL Universal enclosure 160 x 160 x 90 Polycarbonate (PC) Grey 1 pc(s)

Datasheet 469980 Hammond Electronics 1554S2GYSL Universal enclosure 160 x 160 x 90 Polycarbonate (PC) Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 469980 Hammond Electronics 1554S2GYSL Universal enclosure 160 x 160 x 90 Polycarbonate (PC) Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)