• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554VA2GY 1554VA2GY Universal enclosure 240 x 160 x 90 Polycarbonate (PC) Grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66
Width
160 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polycarbonate housing 1554

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Length

240 mm

Width

160 mm

Height

90 mm

Content

1 pc(s)

Dim

(L x W x H) 240 x 160 x 90 mm

RoHS-compliant

Yes

Type

1554VA2GY

Documents & Downloads

Datasheet

Datasheet 1539826 Hammond Electronics 1554VA2GY 1554VA2GY Universal enclosure 240 x 160 x 90 Polycarbonate (PC) Grey 1 pc(s)

Datasheet 1539826 Hammond Electronics 1554VA2GY 1554VA2GY Universal enclosure 240 x 160 x 90 Polycarbonate (PC) Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539826 Hammond Electronics 1554VA2GY 1554VA2GY Universal enclosure 240 x 160 x 90 Polycarbonate (PC) Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)