• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1555LF42GY Universal enclosure 104 x 106 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
106 mm
Height
62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof plastic housing 1555

Our service for you

Technical specifications

  • Flammability class UL94-HB
Product type

Universal enclosure

Features

waterproof

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Light grey

Length

104 mm

Width

106 mm

Height

62 mm

Content

1 pc(s)

Dim

(L x W x H) 104 x 106 x 62 mm

RoHS-compliant

Yes

Weight

218 g

Type

1555LF42GY

Documents & Downloads

Datasheet

Datasheet 2748922 Hammond Electronics 1555LF42GY Universal enclosure 104 x 106 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2748922 Hammond Electronics 1555LF42GY Universal enclosure 104 x 106 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download

Download 2748922 Hammond Electronics 1555LF42GY Universal enclosure 104 x 106 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download 2748922 Hammond Electronics 1555LF42GY Universal enclosure 104 x 106 x 62 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

Scope of delivery

  • Cases & Enclosures · Hatch · Cover screws
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?