• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1555FF17GY Universal enclosure 120 x 91 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP67
Width
91 mm
Height
37 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing waterproof 1555

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP67

Factory colour

Light grey

Length

120 mm

Width

91 mm

Height

37 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 91 x 37 mm

RoHS-compliant

Yes

Type

1555FF17GY

Documents & Downloads

Datasheet

Datasheet 536411 Hammond Electronics 1555FF17GY Universal enclosure 120 x 91 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536411 Hammond Electronics 1555FF17GY Universal enclosure 120 x 91 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

Scope of delivery

  • Cases & Enclosures · Hatch · Cover screws
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 30.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)