• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1555VAF17GY Universal enclosure 240 x 161 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
161 mm
Height
37 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof plastic housing 1555

Our service for you

Technical specifications

  • Flammability class UL94-HB
Product type

Universal enclosure

Features

waterproof

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Light grey

Length

240 mm

Width

161 mm

Height

37 mm

Content

1 pc(s)

Dim

(L x W x H) 240 x 161 x 37 mm

RoHS-compliant

Yes

Weight

458 g

Type

1555VAF17GY

Documents & Downloads

Datasheet

Datasheet 2748925 Hammond Electronics 1555VAF17GY Universal enclosure 240 x 161 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2748925 Hammond Electronics 1555VAF17GY Universal enclosure 240 x 161 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download

Download 2748925 Hammond Electronics 1555VAF17GY Universal enclosure 240 x 161 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download 2748925 Hammond Electronics 1555VAF17GY Universal enclosure 240 x 161 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

Scope of delivery

  • Cases & Enclosures · Hatch · Cover screws
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?