• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1557HGY Wall-mount enclosure 200 x 200 x 45 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Wall-mount enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
200 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Waterproof ABS wall housing

Our service for you

Technical specifications

Product type

Wall-mount enclosure

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Grey

Length

200 mm

Width

200 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 200 x 45 mm

RoHS-compliant

Yes

Type

1557HGY

Documents & Downloads

Datasheet

Datasheet 2189784 Hammond Electronics 1557HGY Wall-mount enclosure 200 x 200 x 45 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2189784 Hammond Electronics 1557HGY Wall-mount enclosure 200 x 200 x 45 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)