• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590B Universal enclosure 111 x 61 x 31.3 Aluminium Die-cast Aluminium 1 pc(s)

1/2
Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
61 mm
Height
31.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1590B Universal enclosure 111 x 61 x 31.3 Aluminium Die-cast Aluminium 1 pc(s)

  • Diecast aluminium alloy
  • Unpainted - natural colour
  • Meets IP54 standard
  • Good EMI/RFI shielding
  • 111 x 61 x 31.3 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Aluminium

Length

111 mm

Width

61 mm

Height

31.3 mm

Content

1 pc(s)

Dim

(L x W x H) 111 x 61 x 31.3 mm

RoHS-compliant

Yes

Material properties

Die-cast

Type

1590B

Wireless charging

Yes

Material (details)

Diecast aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 540846 Hammond Electronics 1590B Universal enclosure 111 x 61 x 31.3 Aluminium Die-cast Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540846 Hammond Electronics 1590B Universal enclosure 111 x 61 x 31.3 Aluminium Die-cast Aluminium 1 pc(s)

Description

Hammond's 1590B enclosure belongs to the manufacturer's 1590 series of IP54 diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments.

The 1590B's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.

Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.

Scope of delivery

  • Hammond 1590B enclosure
  • Fixing screws

Hints

For diagrams and dimensions of Hammond's 1590B enclosure, please refer to its datasheet under 'Downloadable Documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)