• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590BFBK Universal enclosure 111.5 x 59.5 x 31 Aluminium Black 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
59.5 mm
Height
31 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Black

Length

111.5 mm

Width

59.5 mm

Height

31 mm

Content

1 pc(s)

Dim

(L x W x H) 111.5 x 59.5 x 31 mm

RoHS-compliant

Yes

Type

1590BFBK

Documents & Downloads

Datasheet

Datasheet 485021 Hammond Electronics 1590BFBK Universal enclosure 111.5 x 59.5 x 31 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485021 Hammond Electronics 1590BFBK Universal enclosure 111.5 x 59.5 x 31 Aluminium Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)