• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590QFBK Universal enclosure 120 x 120 x 34 Aluminium Black 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
120 mm
Height
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Black

Length

120 mm

Width

120 mm

Height

34 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 120 x 34 mm

RoHS-compliant

Yes

Type

1590QFBK

Documents & Downloads

Datasheet

Datasheet 485249 Hammond Electronics 1590QFBK Universal enclosure 120 x 120 x 34 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485249 Hammond Electronics 1590QFBK Universal enclosure 120 x 120 x 34 Aluminium Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)