• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WBSBK Universal enclosure 112 x 60 x 38 Aluminium Die-cast Black 1 pc(s)

Collection
Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
60 mm
Height
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 21.99
-5 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hammond Electronics 1590WBSBK Universal enclosure 112 x 60 x 38 Aluminium Die-cast Black 1 pc(s)

  • Very good EMC-shielding
  • Diecast aluminium
  • Meets IP65 standard for liquid ingress
  • Black colour
  • 112 x 60 x 38 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP65

Factory colour

Black

Length

112 mm

Width

60 mm

Height

38 mm

Content

1 pc(s)

Dim

(L x W x H) 112 x 60 x 38 mm

RoHS-compliant

Yes

Material properties

Die-cast

Type

1590WBSBK

Material (details)

Diecast aluminium

Documents & Downloads

Datasheet

Datasheet 443330 Hammond Electronics 1590WBSBK Universal enclosure 112 x 60 x 38 Aluminium Die-cast Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 443330 Hammond Electronics 1590WBSBK Universal enclosure 112 x 60 x 38 Aluminium Die-cast Black 1 pc(s)

Description

The complete metal version ensures an excellent EMC-shielding. The case is supplied unpainted and can therefore be painted to suit your own requirements. Upper and lower case sections are screwed down with the screws supplied.

Scope of delivery

  • Hammond 1590WBSBK enclosure
  • Fixing screws

Hints

For diagrams and dimensions of Hammond's 1590WBSBK enclosure, please refer to its datasheet under 'Downloadable Documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98€ 57.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)