• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WDDF Universal enclosure 187.5 x 119.5 x 37 Aluminium Ecru 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
119.5 mm
Height
37 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Aluminium

IP65

Factory colour

Ecru

Length

187.5 mm

Width

119.5 mm

Height

37 mm

Content

1 pc(s)

Dim

(L x W x H) 187.5 x 119.5 x 37 mm

RoHS-compliant

Yes

Type

1590WDDF

Documents & Downloads

Datasheet

Datasheet 485303 Hammond Electronics 1590WDDF Universal enclosure 187.5 x 119.5 x 37 Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485303 Hammond Electronics 1590WDDF Universal enclosure 187.5 x 119.5 x 37 Aluminium Ecru 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)