• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WGF Universal enclosure 100 x 50 x 25 Aluminium Ecru 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
50 mm
Height
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Aluminium

IP65

Factory colour

Ecru

Length

100 mm

Width

50 mm

Height

25 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 50 x 25 mm

RoHS-compliant

Yes

Type

1590WGF

Documents & Downloads

Datasheet

Datasheet 485313 Hammond Electronics 1590WGF Universal enclosure 100 x 50 x 25 Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485313 Hammond Electronics 1590WGF Universal enclosure 100 x 50 x 25 Aluminium Ecru 1 pc(s)

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)