• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WP Universal enclosure 153 x 82 x 50 Aluminium Die-cast Aluminium 1 pc(s)

Collection
Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
82 mm
Height
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 26.99
-7 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1590WP Universal enclosure 153 x 82 x 50 Aluminium Die-cast Aluminium 1 pc(s)

  • Very good EMC-shielding
  • Diecast aluminium
  • Meets IP65 standard for liquid ingress
  • Aluminium colour
  • 153 x 82 x 50 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP65

Factory colour

Aluminium

Length

153 mm

Width

82 mm

Height

50 mm

Content

1 pc(s)

Dim

(L x W x H) 153 x 82 x 50 mm

RoHS-compliant

Yes

Material properties

Die-cast

Type

1590WP

Material (details)

Diecast aluminium

Documents & Downloads

Datasheet

Datasheet 443397 Hammond Electronics 1590WP Universal enclosure 153 x 82 x 50 Aluminium Die-cast Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 443397 Hammond Electronics 1590WP Universal enclosure 153 x 82 x 50 Aluminium Die-cast Aluminium 1 pc(s)

Description

The complete metal version ensures an excellent EMC-shielding. The case is supplied unpainted and can therefore be painted to suit your own requirements. Upper and lower case sections are screwed down with the screws supplied.

Scope of delivery

  • Hammond 1590WP enclosure
  • Fixing screws

Hints

For diagrams and dimensions of Hammond's 1590WP enclosure, please refer to its datasheet under 'Downloadable Documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98€ 61.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)