
Number
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
- Flanged lid version
- Diecast aluminium alloy
- Satin black - polyester powder paint
- Meets IP65 standard
- 120 x 120 x 59 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
IP65
- Factory colour
Black
- Length
120 mm
- Width
120 mm
- Height
59 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 59 mm
- RoHS-compliant
Yes
- Type
1590WUFLBK
Documents & Downloads
Datasheet
Datasheet 538335 Hammond Electronics 1590WUFLBK Universal enclosure 120 x 120 x 59 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538335 Hammond Electronics 1590WUFLBK Universal enclosure 120 x 120 x 59 Black 1 pc(s)
Description
Hammond's 1590WUFLBK enclosure belongs to the manufacturer's 1590W FL series of light duty IP65 watertight diecast aluminium enclosures with flanged lid. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.
The 1590WUFLBK has the same body as the regular 1590W series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590WUFLBK also provides a more secure enclosure.
The 1590WUFLBK's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.
The 1590WUFLBK has the same body as the regular 1590W series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590WUFLBK also provides a more secure enclosure.
The 1590WUFLBK's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























