• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590XXBK Universal enclosure 145 x 121 x 39 Aluminium Die-cast Black 1 pc(s)

Collection
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
121 mm
Height
39 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

399 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 27.99
-7 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium pressure die-cast case

  • Robust housing made of aluminum die-cast alloy
  • Available in a natural Vibra finish or in black powder paint
  • Provides improved EMI/EMC/RFI shielding
  • (L x W x H) 145 x 121 x 39 mm
  • IP54

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Black

Length

145 mm

Width

121 mm

Height

39 mm

Content

1 pc(s)

Dim

(L x W x H) 145 x 121 x 39 mm

RoHS-compliant

Yes

Material properties

Die-cast

Type

1590XXBK

Material (details)

Diecast aluminium

Documents & Downloads

Datasheet

Datasheet 536957 Hammond Electronics 1590XXBK Universal enclosure 145 x 121 x 39 Aluminium Die-cast Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536957 Hammond Electronics 1590XXBK Universal enclosure 145 x 121 x 39 Aluminium Die-cast Black 1 pc(s)

Description

The complete metal version ensures an excellent EMC-shielding. Upper and lower case sections are screwed down with the screws supplied.

The ideal protection against eavesdropping
on many smartphones and tablets can also be monitored when switched off and the cameras activated. Especially in business life such attacks can cause great damage. During conferences, meetings and other confidential matters, you should therefore keep your mobile phone in this secure box.
The casing can protect your mobile phone from eavesdropping. The EMI/EMC/RFI shielding reliably blocks cellular, telephone, WLAN, Bluetooth and GPS signals. Photo video and microphone function cannot be activated without your action.

This text is machine translated.

Scope of delivery

  • Hammond 1590XXBK enclosure
  • Fixing screws

Hints

For diagrams and dimensions of Hammond's 1590XXBK enclosure, please refer to its datasheet under 'Downloadable Documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98€ 62.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)