• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590Z062GY Universal enclosure 98 x 64 x 36 Aluminium Grey 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
Width
64 mm
Height
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP66

Factory colour

Grey

Length

98 mm

Width

64 mm

Height

36 mm

Content

1 pc(s)

Dim

(L x W x H) 98 x 64 x 36 mm

RoHS-compliant

Yes

Type

1590Z062GY

Documents & Downloads

Datasheet

Datasheet 485367 Hammond Electronics 1590Z062GY Universal enclosure 98 x 64 x 36 Aluminium Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485367 Hammond Electronics 1590Z062GY Universal enclosure 98 x 64 x 36 Aluminium Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.28*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)