• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590ZGRP081 Universal enclosure 80 x 75 x 55 Polyester Grey 1 pc(s)

Product type
Universal enclosure
Material
Polyester
IP rating
IP66
Width
75 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic casing series 1590 ZGRP

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Polyester

IP66

Factory colour

Grey

Type

Thick-walled

Length

80 mm

Width

75 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 75 x 55 mm

RoHS-compliant

Yes

Type

1590ZGRP081

Documents & Downloads

Datasheet

Datasheet 485435 Hammond Electronics 1590ZGRP081 Universal enclosure 80 x 75 x 55 Polyester Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485435 Hammond Electronics 1590ZGRP081 Universal enclosure 80 x 75 x 55 Polyester Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)