• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591EF2BK Universal enclosure 191 x 110 x 61 Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
110 mm
Height
61 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

191 mm

Width

110 mm

Height

61 mm

Content

1 pc(s)

Dim

(L x W x H) 191 x 110 x 61 mm

RoHS-compliant

Yes

Type

1591EF2BK

Documents & Downloads

Datasheet

Datasheet 485505 Hammond Electronics 1591EF2BK Universal enclosure 191 x 110 x 61 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485505 Hammond Electronics 1591EF2BK Universal enclosure 191 x 110 x 61 Acrylonitrile butadiene styrene Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)