
Highlights & Details
Hand case series 1592
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey
- Length
235 mm
- Width
130 mm
- Height
34 mm
- Type
1592ETCDGY
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 459639 Hammond Electronics 1592ETCDGY Hand-held casing 235 x 130 x 34 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 459639 Hammond Electronics 1592ETCDGY Hand-held casing 235 x 130 x 34 Acrylonitrile butadiene styrene Grey 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 29.17€ 26.07*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























