• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593HAMBONEBK SBC housing Compatible with (development kits): BeagleBoard Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beagleboneblack Housing

Our service for you

Technical specifications

Product type

SBC housing

Suitable for

BeagleBone Black

Material

ABS plastic

Factory colour

Black

Length

95 mm

Width

77 mm

Height

30 mm

Compatible with

BeagleBoard

Wireless charging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 792906 Hammond Electronics 1593HAMBONEBK SBC housing Compatible with (development kits): BeagleBoard Black

User & Safety Instructions

User & Safety Instructions 792906 Hammond Electronics 1593HAMBONEBK SBC housing Compatible with (development kits): BeagleBoard Black

More interesting products

(*All information is plus legal VAT)