
Highlights & Details
Hammond Electronics 1593SBK Hand-held casing 92 x 66 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with recess
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Type
Conservative front, with battery compartment
- Length
92 mm
- Width
66 mm
- Height
21 mm
- Type
1593SBK
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 522693 Hammond Electronics 1593SBK Hand-held casing 92 x 66 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522693 Hammond Electronics 1593SBK Hand-held casing 92 x 66 x 21 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 14.48€ 12.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























